LDO Voltage Regulators

 LDO Voltage Regulators

Low Dropout Regulators (LDO Regulators) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Low Dropout Regulator (LDO Regulator) manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics, Texas Instruments, & more. Please view our selection of low dropout regulators below.
Results: 31.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 534In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 3.3 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 525 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 2.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 480In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 3.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 3.3 V 230 mA 1 Output 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 750 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500mA LOW VOLTAGE, LOW IQ LDO 3.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output 120 uA 2.1 V 6 V 60 dB - 40 C + 125 C 210 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300 MA CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE 2.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 300 mA 1 Output 120 uA 2.1 V 6 V 55 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-223-5 1.8 V 1 Output 2.3 V 36 V Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 395In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.0A LDO 928In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 1 A 1 Output 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 585In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 567In Stock
Min.: 1
Mult.: 1
Reel: 750

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.204In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT PWSSO-12 5 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2030PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 245In Stock
Min.: 1
Mult.: 1

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.132In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1A 7V FIXED OUTPUT LDO REG 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT HTSOP-J8 7 V 1 A 1 Output 4 V 26.5 V Fixed - 25 C + 85 C 300 mV BDxxFC0 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2018PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropout 2.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel