New Interface - Specialised

NXP Semiconductors P3H2x4xHN Multiport I3C Hubs connect to a host CPU via I3C/I2C/SMBus on one side and connect to multiple peripheral devices on the other side. This family of I3C hub controllers is designed for Intel®, AMD®, and Arm®-based server System-on-Chips (SoCs). The components simplify connectivity and improve performance for next-generation datacenters and AI servers. The NXP P3H2x4xHN hub ICs have two controller ports and up to eight target ports to expand bus connectivity to multiple devices. These hub devices also support highly flexible voltage level translation. The controller ports support either I2C/SMBus or I3C buses and connect to a CPU, BMC, or SOC. The target ports can be configured as I2C/SMBus, I3C, or GPIO and connect to peripherals.
-
NXP Semiconductors P3H2x4xHN Multiport I3C HubsDesigned for Intel®/AMD®/Arm®-based server SoCs, simplifies connectivity and improves performance.22/10/2025 -
Renesas Electronics CCE4511 4-channel IO-Link Master Interface ICFeatures a 0.18μm HV-BCD CMOS technology high-voltage interface and over-current protection.17/10/2024 -
Analog Devices Inc. TMC8100 Universal Encoder Bus ControllersDedicated serial protocol converter ICs, especially for absolute encoder bus protocols.22/7/2024 -
Analog Devices Inc. MAX22516 IO-Link Data Link ControllersOffers a transceiver, an auxiliary IO, a DC-DC, & linear regulators in an IO-link controller.21/5/2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.4/3/2024 -
Renesas Electronics RH4Z2501 Line Driver/Level Shifter ICOffers easy system integration and on-chip system diagnostic functions.25/1/2024 -
Apex Microtechnology AIC1605 High Voltage Interface ICThe high-voltage interface IC is highly suitable for building a three-wire sensor interface.4/10/2023 -
Analog Devices Inc. MAX22193 Quad Industrial Digital InputsTranslate four 24V industrial digital inputs to four CMOS-logic-compatible, parallel outputs.2/12/2022 -
Analog Devices Inc. AD74115 Single-Channel Configurable A/D ConvertersSingle-ch, software-configurable input & output devices built for industrial control applications.30/8/2022