IS62WV12816BLL-55TI-TR

ISSI
87062WV12816BLL55TIT

IS62WV12816BLL-55TI-TR

Mfr.:

Description:
SRAM 2Mb 128Kx16 55ns Async SRAM

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,23 € 2.230,00 €

Similar Product

ISSI IS64WV51216BLL-10MLA3
ISSI
SRAM 8M (512Kx16) 10ns Async SRAM

Product Attribute Attribute Value
ISSI
Product Category: SRAM
RoHS: N
2 Mbit
128 k x 16
55 ns
Parallel
3.6 V
2.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Reel
Brand: ISSI
Data Rate: SDR
Moisture Sensitive: Yes
Number of Ports: 1
Product Type: SRAM
Series: IS62WV12816BLL
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Asynchronous