LM2902KAVQPWRG4

Texas Instruments
595-LM2902KAVQPWRG4

LM2902KAVQPWRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Op Amp Enh Vltg ALT 595-LM2902KAVQPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.545

Stock:

1.545 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,562 € 5,62 €
0,53 € 132,50 €
0,279 € 279,00 €
Full Reel (Order in multiples of 2000)
0,238 € 476,00 €
0,215 € 2.150,00 €
0,213 € 4.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Similar Product

Texas Instruments LM2902KAVQPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad Gen Purp 2kV ES D Protection A 595-LM2902KAVQPWRG4

Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902KAV
Reel
Cut Tape
MouseReel
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
Features: Standard Amps
Height: 1.15 mm
Input Type: Rail-to-Rail
Length: 5 mm
Maximum Dual Supply Voltage: +/- 13 V
Minimum Dual Supply Voltage: +/- 1.5 V
Operating Supply Voltage: 3 V to 26 V, +/- 1.5 V to +/- 13 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Voltage Gain dB: 100 dB
Width: 4.4 mm
Unit Weight: 57,200 mg