New Cable Assemblies

GCT MMCX Cables are built for compact internal RF links that require sealed interfaces, efficient cable routing, and repeatable snap-on engagement. These devices offer four cable assemblies, CAB724, CAB725, CABLE196, and CAB469, and operate at 3GHz to 6GHz frequency options. The MMCX cables are constructed using RG-178 coax and are sealed to IP67 at the SMA interface. The CABLE196 and CAB469 extend environmental protection further with IP68 submersion capability. These devices feature a right-angle MMCX plug with 360° rotational freedom when mated and paired with a sealed SMA jack, maintaining its IP rating while unmated.
-
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30/4/2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.28/4/2026 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.21/4/2026 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.13/4/2026 -
TE Connectivity SPE-M12 Hybrid ConnectorsFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.10/4/2026 -
TE Connectivity Rugged IP67 I/O Snap-On ConnectorsFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.8/4/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.2/4/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23/3/2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.23/3/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.5/3/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.4/3/2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.3/3/2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.3/3/2026 -
Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O ModuleDesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.25/2/2026 -
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.12/2/2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.12/2/2026 -
Amphenol MCX Cable Assemblies for Wireless ModulesFlexible RG-174 cable and up to 3GHz performance for short-distance, low-frequency RF applications.5/2/2026 -
Amphenol Power Adapters & CordsDeliver reliable power for a variety of compatible laptops and electronic devices.5/2/2026 -
Phoenix Contact S15 Power Circular ConnectorsOffers a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW.20/1/2026 -
Siretta SLL200 QMA-Male to SMA-Male Low Loss RF CablesIncludes 1m, 5m, 10m, 15m and 20m lengths, and features a suggested working frequency of DC to 6GHz.7/1/2026 -
Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF CablesOffers reliable performance, easy handling, and a suggested working frequency range of DC to 6GHz.7/1/2026 -
Siretta SLL200 QMA-Male to QMA-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.7/1/2026 -
Siretta SLL200 QMA-Male to FME-Female Low Loss RF CablesOperates within a suggested working frequency of DC to 6GHz and provides reliable performance.7/1/2026 -
Siretta SLL200 QMA-Male to TNC-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.7/1/2026 -
Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF CablesOperates within suggested working frequency of DC to 6GHz and temperature range of -40°C to +90°C.7/1/2026 -