New Terminal Blocks

Amphenol Anytek XD+OP Pitch Plug and Pin-Strip Connectors are designed with an innovative push-in connection feature that incorporates an integrated release button. These connectors provide an efficient, safe, and easy-to-maintain wiring interface for power input, signal transmission, and peripheral device connections. The plug-and-pin-strip terminal design enables fast field mating and convenient installation. These connectors offer push-in connections with advantages like fast wiring and easier disconnection. The plug and pin-strip connectors are ideal for building automation systems, providing a high-performance, safe, and economical wiring solution for power and signal connections.
-
Amphenol XD+OP Pitch Plug & Pin-Strip ConnectorsDesigned with an innovative push-in connection design featuring an integrated release button.19/1/2026 -
Amphenol KT+ET & V8+TJ Panel Feed-Through TerminalsFeatures an innovative snap-in flange design, enabling tool-free installation.22/12/2025 -
Amphenol NS 5.75 KNX/EIB ConnectorsDedicated wiring solutions for KNX smart building systems.5/12/2025 -
Phoenix Contact XT 1.5mm² Terminal BlocksFor manual and automated use, offers tool-free wiring of stranded, ferruled, and solid conductors.2/12/2025 -
Amphenol YK441 Single-Row Barrier Terminal BlocksEngineered to meet UL safety standards and features a robust structure and easy installation.1/12/2025 -
Amphenol GB Building Automation PCB ConnectorsOffer a cost-effective and user-friendly wiring solution for building automation applications.24/11/2025 -
Amphenol YK42A Single-Row Barrier Terminal BlocksFeatures wire-ready raised screws and a dual-barrier design.24/11/2025 -
Amphenol GA Building Automation PCB ConnectorsCost-effective and user-friendly wiring solution for building automation applications.13/11/2025 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.13/8/2025 -
Phoenix Contact MINI Analog Pro Ex Signal Conditioning ModulesMini-style 6.2mm analog signal conditioners with added energy limitation and dissipation.13/8/2025 -
Phoenix Contact KNX PCB ConnectorsPCB connectors in a form factor that is common for KNX communication in building automation.15/7/2025 -
Same Sky TB0012-508 Terminal Blocks2 to 24 poles and various colors, enabling quick identification and superior organization.18/6/2025 -
BJB 46.480 E-CON Waterproof Terminal BlocksOffers ingress protection ratings of IP66, IP67, and IP69 and reliable, safe installation.9/6/2025 -
Amphenol SXT Terminal BlocksOffer tool-free, quick, and safe wire connections with simple lever action.17/3/2025 -
Amphenol PL 5.08 Pluggable Terminal BlocksUtilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency.20/2/2025 -
Amphenol PL5.08 180D Terminal BlocksFeatures a 5.08mm pitch and utilizes push-in technology, increasing wiring efficiency by 70%.19/2/2025 -
Altech Monitors & Monitoring RelaysConfigurations include energy monitors, current monitor relays, and voltage monitoring relays.1/1/2025 -
Same Sky TB004-750 Terminal BlocksFeatures a 2.50mm pitch, UL and CE safety approvals, and up to an 18A rated current per contact.19/12/2024 -
Same Sky TBL002B-350 Terminal BlocksFeatures a 3.50mm pitch, UL and CE safety approvals, 1 to 24 poles, and 45° angle orientation.18/12/2024 -
Amphenol AQT Terminal Blocks for Lighting EquipmentFeatures high-performance plastics and a quick-wiring terminal that can be used with only one plug.5/12/2024 -
Amphenol EQT Fixed Terminal BlocksProvides quick, tool-free, and safe wire connection with a simple lever action.4/12/2024 -
Amphenol QT Series Fixed Terminal BlocksUtilize advanced PUSH-IN technology and improve wiring efficiency by 70% with long-term reliability.2/12/2024 -
Amphenol TQT Terminal BlocksIdeal for luminaire lighting, household appliances, factory equipment, and bulk storage.28/11/2024 -
GCT Fixed Wire-to-Board Terminal BlocksEither a wire protector or rising clamp design & four pitch options: 2.54mm, 3.5mm, 5mm, & 5.08mm.18/10/2024 -
Amphenol PS & OQ Terminal BlocksSnap-in, vertical, and right-angle varieties with pluggable, through-hole and surface-mount designs.14/10/2024 -